
RJ45 connector, 4 positions, 4 contacts loaded, single element configuration, straight orientation, and vertical PCB mounting. Features bronze contacts with gold plating (1.27um thickness), a black housing, and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C, with a depth of 16.64mm and length of 14.36mm. This unshielded, RoHS and ELV compliant connector is designed for Cat 3 applications and is supplied in a tray package.
TE Connectivity 5569282-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.64mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 14.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 672 |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569282-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
