
Shielded, right-angle RJ45 connector with 16 positions and 2 ports, designed for signal applications. Features gold-plated bronze contacts with a 1.27um plating thickness, rated for 150V AC and 200mA. This female connector offers a 2.54mm pitch, 16 loaded positions across 2 rows, and a solder termination with a 3.56mm tail length. Constructed with a black UL94 V-0 flammability rated housing, it operates within a temperature range of -40°C to 80°C and is RoHS compliant.
TE Connectivity 5569380-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 28.45mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
