
Shielded, right-angle modular RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze female contacts with a 1.5A current rating and 150V voltage rating. Designed for signal applications with a 2.54mm pitch and through-hole termination. Operating temperature range of -40°C to 80°C, with UL and CSA approvals.
TE Connectivity 5569564-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.34mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5569564-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
