
This TE Connectivity adapter features 16 female contacts and 8 positions, with a right angle orientation and through hole mount. It is compliant with ELV regulations and RoHS standards. The adapter is packaged in bulk and has a beige color. It is not radiation hardened.
TE Connectivity 557280-6 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557280-6 to view detailed technical specifications.
No datasheet is available for this part.
