
TE Connectivity 557313-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin, Lead |
| Height | 0.47inch |
| Length | 17.78mm |
| Material | PC, Polycarbonate |
| Package Quantity | 200 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPINNERGY |
| Termination | Wire |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557313-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.