
RJ11, 6-position, 6-contact, single-element, right-angle, surface-mount connector with a 1.27mm pitch. Features gold-plated bronze contacts, a black housing, and a maximum operating temperature of 85°C. Designed for solder termination, this unshielded, female connector offers a 150V AC voltage rating and is UL94 V-0 flammability rated.
TE Connectivity 557314-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 557314-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.