TE Connectivity 557361-1 technical specifications.
| Color | Brown |
| Height | 41.23mm |
| Material | ABS |
| Package Quantity | 10 |
| Series | AMP |
| Width | 58.04mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.