
TE Connectivity 557366-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Mount | Box |
| Number of Ports | 8 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.