TE Connectivity 557386-000 technical specifications.
| ELV | Compliant |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557386-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.