TE Connectivity 557429-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Height | 44.45mm |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557429-1 to view detailed technical specifications.
No datasheet is available for this part.