
TE Connectivity 557429-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Length | 482.99mm |
| Number of Ports | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557429-2 to view detailed technical specifications.
No datasheet is available for this part.