TE Connectivity 557505-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 69.9mm |
| ELV | Compliant |
| Length | 114.3mm |
| Number of Ports | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.