
TE Connectivity 557505-3 technical specifications.
| Color | White |
| Depth | 69.9mm |
| ELV | Compliant |
| Length | 114.3mm |
| Number of Ports | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557505-3 to view detailed technical specifications.
No datasheet is available for this part.