TE Connectivity 557691-1 technical specifications.
| Color | Brown |
| Depth | 69.9mm |
| ELV | Compliant |
| Length | 114.3mm |
| Number of Ports | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 557691-1 to view detailed technical specifications.
No datasheet is available for this part.