TE Connectivity 557791-1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYSULFONE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 557791 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 50u |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 557791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.