TE Connectivity 557818-3 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 557818-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.