
Rectangular tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a free-hanging mount and insulated wire support. It measures 25.2mm in length and 10.16mm in depth, with a tongue thickness of 0.99mm. The terminal is RoHS and ELV compliant, packaged in a box of 500 units.
TE Connectivity 55782-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.16mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.226inch |
| Lead Free | Not Applicable |
| Length | 25.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.164inch |
| Stud Size | M4 |
| Termination | Rectangular |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.