
TE Connectivity 557827-5 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3.66m |
| Number of Positions | 8 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 557827-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.