
Right-angle, shielded RJ45 connector with 10 positions and 1 port. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Designed for a 2.54mm pitch, this female connector offers a 3.56mm tail length and operates within a temperature range of -40°C to 85°C. It is UL94 V-0 flammability rated and keyed for secure connection.
TE Connectivity 558068-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.64mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
