TE Connectivity 558106-1 technical specifications.
| Body Material | Polycarbonate |
| Package/Case | Module |
| Color | Black |
| Depth | 4.96mm |
| ELV | Compliant |
| Material | PC, Polycarbonate |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Flex-Mode |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.