
TE Connectivity 558106-2 technical specifications.
| Color | Brown |
| Depth | 4.96mm |
| ELV | Compliant |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.