TE Connectivity 558107-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 4.96mm |
| ELV | Compliant |
| Height | 79.89mm |
| Material | PC, Polycarbonate |
| Number of Ports | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetConnect |
| Width | 46.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.