
TE Connectivity 558176-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Material | Polyphenylene |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558176-1 to view detailed technical specifications.
No datasheet is available for this part.