TE Connectivity 558176-3 technical specifications.
| Color | Green |
| ELV | Compliant |
| Material | Polyphenylene |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558176-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.