TE Connectivity 558198-3 technical specifications.
| Body Material | Polyphenylene |
| Color | Green |
| ELV | Compliant |
| Material | PPE, Polyphenylene |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558198-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.