TE Connectivity 558198-9 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Material | PPE, Polyphenylene |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558198-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.