
Circular ring tongue terminal for general applications, featuring a copper contact material with tin plating. Designed for wire gauges from 1AWG to 0AWG, it offers insulated wire support and a non-insulated construction. The terminal has a stud diameter of 6.35mm (M6) and a tongue thickness of 1.78mm, with an overall length of 1.8557 inches. This component is RoHS compliant and ELV compliant, supplied as a loose piece in a package quantity of 100.
TE Connectivity 55821-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 15.49mm |
| Lead Free | Not Applicable |
| Length | 1.8557inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | TERMINYL |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.78mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55821-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.