TE Connectivity 558211-3 technical specifications.
| Color | Red |
| Current Rating | 1.5A |
| Depth | 13.72mm |
| ELV | Compliant |
| Height | 10.42mm |
| Length | 19.81mm |
| Material | ELASTOMER, Polyolefin |
| Number of Positions | 8 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 13.72mm |
| Wire/Cable Diameter | -6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.