TE Connectivity 558211-8 technical specifications.
| Color | White |
| Depth | 13.72mm |
| ELV | Compliant |
| Length | 19.05mm |
| Material | Polyolefin |
| Mount | Cable |
| Number of Positions | 8 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558211-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.