Insulated ring tongue terminal featuring a blue nylon insulation and tin-plated copper contact. Designed for 0-1 AWG wire, it offers a 14.73mm inside diameter and 2.3556-inch overall length. This free-hanging terminal has a 0.264489-inch stud diameter (M6) and a 1.78mm tongue thickness. It is RoHS compliant and packaged in a box of 50 units.
TE Connectivity 55822-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 14.73mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.58inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 2.3556inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 0.264489inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.78mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55822-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.