Insulated female splice terminal for 14-16 AWG wire. Features a straight, two-wire entry design with a copper body and tin plating. The polyolefin insulation has a maximum diameter of 4.83mm. This crimp-style terminal is sealable and RoHS compliant.
TE Connectivity 55825-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 4.83mm |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 40.79mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55825-1 to view detailed technical specifications.
No datasheet is available for this part.