RJ45 connector, right-angle, through-hole mount, featuring 8 positions and 1 port. This shielded connector utilizes gold-plated bronze contacts for reliable signal transmission. Designed for solder termination with a 3.8mm tail length, it operates within a temperature range of -40°C to 85°C. The black connector has a height of 13.47mm and is supplied in tray packaging.
TE Connectivity 558250-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Non-Compliant |
| Flammability Rating | UL94 HB |
| Height | 13.47mm |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.