TE Connectivity 558251-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.