Female spade tongue terminal for 6AWG wire, featuring a non-insulated copper construction with tin plating. This free-hanging terminal has a stud termination and a tongue thickness of 0.057 inches. Designed for tape and reel packaging, it offers a 1.4mm insulation diameter and is RoHS compliant.
TE Connectivity 55827-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 1.1727inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.1965inch |
| Termination | Stud |
| Thickness | 0.057inch |
| Tongue Thickness | 0.057inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.