
General purpose insulated splice terminal for 6AWG wire. Features copper contacts with tin plating for reliable conductivity. Designed for free-hanging mounting with a 0.25-inch insulation diameter and 0.2496-inch wire/cable diameter. Includes insulated wire support and is sealable. RoHS compliant.
TE Connectivity 55832-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 73.43mm |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.389463inch |
| Termination | Flat |
| Thickness | 0.088inch |
| Tongue Thickness | 0.088inch |
| Wire/Cable Diameter | 0.2496inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
