Ring tongue terminal for 4AWG wire, featuring a copper contact with tin plating. This insulated, female terminal offers a straight orientation and supports insulated wire with a maximum insulation diameter of 7.75mm. It has a crimp termination, a tongue thickness of 0.0817 inches, and a stud diameter of 0.39 inches. RoHS compliant and ELV compliant, this component is sealable and packaged in cartons of 25.
TE Connectivity 55833-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 7.75mm |
| Lead Free | Not Applicable |
| Length | 74.68mm |
| Material | Copper |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.0817inch |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Diameter | 0.304575inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55833-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.