
TE Connectivity 558331-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 88.88mm |
| ELV | Compliant |
| Height | 4.22inch |
| Length | 1.58foot |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558331-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.