
Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts with gold-plated bronze contacts. This female, single-element connector offers a 2.54mm pitch and 1.27mm contact pitch, with a 3.56mm tail length for solder termination. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 150V AC. The black housing is UL94 V-0 flammability rated and compliant with ELV standards.
TE Connectivity 558344-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.64mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
