Insulated splice terminal featuring copper construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 2 AWG wire, this straight, free-hanging terminal supports insulated wire with an insulation diameter of 0.38 inches and a wire/cable diameter of 9.65mm. It offers a 10.92mm inside diameter and a 0.264489-inch stud diameter, compatible with M6 stud sizes. The terminal is RoHS compliant and sealable, providing a reliable connection solution.
TE Connectivity 55835-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 10.92mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.38inch |
| Lead Free | Not Applicable |
| Length | 3.2642inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.264489inch |
| Stud Size | M6 |
| Termination | Flat |
| Thickness | 0.093inch |
| Tongue Thickness | 2.36mm |
| Wire/Cable Diameter | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.