TE Connectivity 558357-4 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 60.08mm |
| Material | PC, Polycarbonate |
| Number of Ports | 4 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SL 110Connect, AMP |
| Width | 95.64mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558357-4 to view detailed technical specifications.
No datasheet is available for this part.