Ring tongue terminal, featuring a copper body with tin plating, designed for 2 AWG wire. This insulated terminal offers a maximum operating temperature of 150°C and a minimum of -55°C, with a wire/cable diameter capacity of 11.94mm. Its straight orientation and free-hanging mount facilitate easy installation, and it is sealable with a 0.47-inch insulation diameter. The terminal boasts a length of 86.11mm and a tongue thickness of 2.57mm, with a stud diameter of 0.38907 inches. This component is RoHS compliant and ELV compliant.
TE Connectivity 55837-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.47inch |
| Lead Free | Not Applicable |
| Length | 86.11mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.38907inch |
| Termination | Flat |
| Thickness | 0.1inch |
| Tongue Thickness | 2.57mm |
| Wire/Cable Diameter | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.