TE Connectivity 5583715-3 technical specifications.
| Type | Card Edge |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5583715-3 to view detailed technical specifications.
No datasheet is available for this part.