Ring tongue terminal featuring a copper body with tin plating, designed for general use. This insulated terminal supports wire diameters up to 13.97mm and accommodates a stud diameter of 0.38907 inches. Operating within a temperature range of -55°C to 150°C, it offers a straight orientation and is sealable. The terminal is RoHS compliant and ELV compliant, packaged in a box of 25 units.
TE Connectivity 55839-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 13.97mm |
| Lead Free | Not Applicable |
| Length | 3.6533inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.38907inch |
| Termination | Flat |
| Thickness | 0.128inch |
| Tongue Thickness | 0.128inch |
| Wire/Cable Diameter | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.