RJ45 connector, 8 positions, 1 port, vertical orientation, through-hole mount with solder termination. Features bronze contacts with gold plating, a single element configuration, and a black housing. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This unshielded connector is supplied in tray packaging.
TE Connectivity 558397-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.38mm |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 152 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558397-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.