TE Connectivity 558402-1 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Depth | 23.49mm |
| Length | 38mm |
| Mount | Clip, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.