TE Connectivity 55841-1 technical specifications.
| Body Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.68inch |
| Lead Free | Not Applicable |
| Length | 3.72inch |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Termination | Straight |
| Thickness | 0.177inch |
| Weight | 113g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55841-1 to view detailed technical specifications.
No datasheet is available for this part.