Female splice terminal for 14-22AWG copper wire, featuring a tin-plated copper contact and PVC insulation. This straight, insulated terminal measures 23.88mm in length with a 5.97mm diameter and supports a single wire entry. Rated for 600V, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 55843-1 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.