TE Connectivity 558471-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 34.8mm |
| Material | PC, Polycarbonate |
| Mount | Wire |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | Flex-Mode |
| Width | 66.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 558471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.