Heavy-duty, insulated ring tongue terminal for 18-22AWG wire. Features a copper contact with tin plating, a polyolefin insulation, and a stud diameter of 4.82mm. Designed for free-hanging mounting with a circular termination and insulated wire support. Compliant with RoHS and ELV standards.
TE Connectivity 55848-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Polyolefin |
| Lead Free | Not Applicable |
| Length | 1.2658inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.032inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 55848-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.