
Shielded, right-angle RJ45 connector featuring 4 ports and 32 positions. This female connector utilizes gold-plated bronze contacts for reliable connectivity. Designed for through-hole mounting with a 2.54mm pitch and 3.56mm tail length, it offers a solder termination. Operating within a temperature range of -40°C to 85°C, the black housing meets UL94 V-0 flammability standards.
TE Connectivity 558503-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 558503-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
